text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561AL2-1-A

PS2561 Series Dual Ch 70 Vce 5000 Vrms SMT High Isolation Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 400%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$154.00
USD
Quantity
Web Price
100
$0.255
400
$0.22
1,500
$0.215
3,000
$0.21
7,500+
$0.205
Product Variant Information section