text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561B-1-A

PS2561 Series Single Channel 80 Vce 5000 Vrms -55 - 110°C Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$344.00
USD
Quantity
Web Price
400
$0.455
800
$0.43
1,600
$0.41
2,000
$0.39
6,000+
$0.37
Product Variant Information section