text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561BL-1-F3-Q-A

PS2561 Series Single Channel 80 V 5000 Vrms SMT Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$810.00
USD
Quantity
Web Price
2,000
$0.405
4,000
$0.33
6,000+
$0.325
Product Variant Information section