text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561L-1-V-H-A

PS2561 Series Single Channel 80V 5000 Vrms SMT High Isolation Photocoupler-DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$231.00
USD
Quantity
Web Price
100
$0.39
400
$0.33
1,500
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section