text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561L2-1-A

PS2561 Series Single Channel 80V 5000 Vrms SMT High Isolation Photocoupler-DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$182.00
USD
Quantity
Web Price
100
$0.30
400
$0.26
1,500
$0.25
3,000
$0.245
7,500+
$0.24
Product Variant Information section