
Manufacturer Part #
PS2562L-1-A
PS2562 Series Single Ch 40 Vce 5000 Vrms SMT Darlington Photocoupler - DIP-4
| |||||||||||
Mfr. Name: | CEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
This PCN is to announce a change of the front end wafer fabrication line used to produce the die for the Renesas Photocoupler Detectors supported by CEL. The Front-end wafer fabrication line will be changed as follows; From (currently): Shiga factory 6-inch Line To (future) Naka or Kawashiri factory 8-inch Line There will be no changes to the assembly and testing of any of the products. All products made with wafers from the Naka or Kawashiri 8 will be specified exactly as those made on the Shiga 6 line. There will not be any changes to the data sheets specifications.
Product Lifecycle:
Technical Attributes
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 40V |
CTR-Min: | 200% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The PS2562L-1-A is a Single channel, high isolation voltage darlington transistor type multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.
Features:
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High current transfer ratio (CTR = 2 000 % TYP.)
- High-speed switching (tr, tf = 100 μs TYP.)
Applications:
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Surface Mount