text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2701-1-F3-A

PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Product Specification Section
Renesas PS2701-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 150mW
Output Type: Transistor
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,910
USA:
1,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Web Price
1
$0.84
15
$0.745
100
$0.675
400
$0.625
2,000+
$0.57