text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2701-1-L-A

PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications
The PS2701-1-L-A is a Single channel, high isolation voltage SOP multi photocoupler. It contains a GaAs light emitting diodes and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 3750 Vr.m.s.)
  • SOP (Small Outline Package) type
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Hybrid IC
  • Measuring instruments
  • Power supply
  • Programmable logic controllers

 

 

Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$231.00
USD
Quantity
Web Price
100
$0.385
400
$0.33
1,000
$0.32
2,500
$0.315
4,000+
$0.31
Product Variant Information section