text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2702-1-A

PS2702 Series Single Ch 40 V 3750 Vrms Darlington Photocoupler - SOIC-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications

The PS2702-1-A is a Single channel, high isolation voltage darlington transistor SOP multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon darlington connected phototransistor.

Features:

  • High isolation voltage (BV = 3750 Vr.m.s.)
  • SOP (Small Outline Package) type

Applications:

  • Hybrid IC
  • Measuring instruments
  • Power supply
  • Programmable logic controllers

 

 

Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$256.00
USD
Quantity
Web Price
1
$0.75
50
$0.67
200
$0.64
500
$0.625
2,000+
$0.60
Product Variant Information section