text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2705-1-L-A

PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$261.00
USD
Quantity
Web Price
100
$0.505
300
$0.435
1,000
$0.42
2,000
$0.415
4,000+
$0.405
Product Variant Information section