
Manufacturer Part #
PS2706-1-F3-A
PS2706 Series Single Ch 40 Vce 3750 Vrms AC In Darlington Transistor - SOIC-4
Renesas PS2706-1-F3-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces a change in LED supplier for transistor output type photocouplers from Renesas Semiconductor Manufacturing Co., Ltd. (Shiga) to an outsourced supplier.
Description of Change: For the transistor output type photocoupler, the LED supplier is changed. Current: RSMC Shiga * / New:Outsource (long relationship with Renesas) *: Renesas Semiconductor Manufacturing Co., Ltd. For PS2381, the wire-bonding method is changed. Current: Bump bonding method / New: Reverse bonding method
Part Status:
Renesas PS2706-1-F3-A - Technical Attributes
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.1V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 150mW |
Output Type: | Darlington |
CTR-Min: | 200% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount