text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2761B-1-F3-A

PS2761 Series Single Ch 70 Vce 3750 Vrms -55 - 110°C Photocoupler - SOIC-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,872.50
USD
Quantity
Web Price
3,500+
$0.535
Product Variant Information section