text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 32,069

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.565
250 $0.415
500 $0.40
1,000 $0.385
2,500+ $0.365
Total:

$1.13

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 2500V
Output Voltage-Max 80V
Directional Uni-Directional
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 6V
Average Forward Current-Max 50mA
Power Dissipation 120mW
Output Type Phototransistor
CTR-Min 80%
Operating Temp-Max 100°C
Storage Temperature Range -55°C to +150°C