text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2801C-1-F3-A

PS2801 Series Single Ch 80 Vce 2500 Vrms Isolation Optocoupler - SSOP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,207.50
USD
Quantity
Web Price
3,500
$0.345
7,000+
$0.275
Product Variant Information section