text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2811-4-A

PS2811 Series Quad Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-16

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications
The PS2811-4-A is a Quad channel optically coupled isolator with low input current and high CTR photocoupler. It contains a GaAs light emitting diode and a NPN silicon phototransistor in a plastic SSOP for high density applications.

Features:

  • High current transfer ratio (CTR = 200% TYP. @ IF = ±1 mA)
  • High isolation voltage (BV = 2500 Vr.m.s.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)

Applications:

  • Programmable logic controllers
  • Small power supply
  • Hybrid IC
  • Modem/FAX
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
45
Total
$344.25
USD
Quantity
Web Price
1
$3.00
25
$2.66
75
$2.55
150
$2.49
400+
$2.40
Product Variant Information section