
Manufacturer Part #
PS2815-4-A
PS2815 Series Quad Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-16
| |||||||||||
Mfr. Name: | CEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Package Style:SSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Supplier Name Change
08/23/2018 Details and Download
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 40V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
45
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
45
$2.64
135
$2.25
225
$2.21
450
$2.16
900+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
SSOP-16
Mounting Method:
Surface Mount