text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2911-1-F3-AX

PS2911 Series 40 V 2500 V Isolated 200% CTR SMT Photocoupler - Mini FLAT-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
CTR-Min: 100%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,257.50
USD
Quantity
Web Price
3,500+
$0.645
Product Variant Information section