
Manufacturer Part #
PS8802-1-F3-AX
PS8802 Series Single Channel 35 V 2500 Vrms Analog Output Photocoupler - SSOP-8
| |||||||||||
Mfr. Name: | CEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Supplier Name Change
08/23/2018 Details and Download
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 35V |
CTR-Min: | 15% |
Operating Temp-Max: | 100°C |
Package Style: | SSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount