text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9117A-V-AX

PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$246.00
USD
Quantity
Web Price
20
$2.82
60
$2.46
200
$2.37
400
$2.31
800+
$2.26
Product Variant Information section