
Manufacturer Part #
PS9123-AX
PS9123 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
| |||||||||||
Mfr. Name: | CEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Strip Package Style:SOIC-5 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Supplier Name Change
08/23/2018 Details and Download
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 7V |
Operating Temp-Max: | 85°C |
Package Style: | SOIC-5 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
20
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20
$2.44
80
$2.11
200
$2.04
500
$1.98
800+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
20 per Strip
Package Style:
SOIC-5
Mounting Method:
Surface Mount