text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9506L3-E3-AX

PS9306 Series Single Channel 30 V 5 kVrms 0.6 A IGBT Photocoupler - SDIP-8

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Propagation Delay: 0.18µs
Forward Voltage: 1.56V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 0.25W
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,400.00
USD
Quantity
Web Price
1,000+
$1.40
Product Variant Information section