text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9821-2-F3-AX

NON VISIBLE-OPTOCOUPLERS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Data Rate: 15Mbps
Propagation Delay: 75ns
Forward Voltage: 1.65V
Average Forward Current-Max: 15mA
Output Type: Open Collector
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$3,165.00
USD
Quantity
Web Price
1,500+
$2.11
Product Variant Information section