text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1S9160ACCSP-100C#SC0

RV1S9160A Series Single Channel 3750 Vrms 5.5 V SMT Photocoupler - SOP-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RV1S9160ACCSP-100C#SC0 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 6V
Off-State Voltage [Vdrm]: 2.7V to 5.5V
Data Rate: 15bps
Propagation Delay: 60ns
Forward Voltage: 1.55V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 200mW
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2060
Multiple Of:
20
Total
$1,256.60
USD
Quantity
Web Price
20
$0.695
80
$0.665
400
$0.625
800
$0.61
2,500+
$0.575
Product Variant Information section