text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH600-2

SFH600 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
1,800
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$15.50
USD
Quantity
Web Price
50
$0.31
500
$0.21
1,500
$0.196
5,000
$0.182
12,500+
$0.172
Product Variant Information section