text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6156-1T

SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.87
USD
Quantity
Web Price
1
$0.87
50
$0.495
100
$0.445
250
$0.39
500+
$0.355
Product Variant Information section