text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6156-4X001T

SFH6156 Series 5300 V 160 % Surface Mount Optocoupler Phototransistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.71
USD
Quantity
Web Price
1
$0.71
50
$0.54
100
$0.515
250
$0.485
500+
$0.46