text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6206-2T

SFH6206 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 22%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.14
USD
Quantity
Web Price
1
$1.14
50
$0.87
100
$0.83
250
$0.78
500+
$0.745