text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6315T

SFH6315T Series Single Channel 25 V 4000 Vrms High Speed Optocoupler - SOIC-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 25V
CTR-Min: 5%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,590.00
USD
Quantity
Web Price
2,000
$0.795
4,000
$0.645
6,000
$0.64
8,000+
$0.635
Product Variant Information section