text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6345-X016

SFH6345 Series 5300 Vrms 19 % Through Hole Analog High Speed Coupler - DIP-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 25V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,720.00
USD
Quantity
Web Price
2,000+
$0.86
Product Variant Information section