text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690ABT

SFH690ABT Series Single Channel 70V 3750 Vrms Optocoupler Phototransistor SOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
1,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.37
100
$0.35
250
$0.33
500+
$0.315