text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690ABT

SFH690ABT Series Single Channel 70V 3750 Vrms Optocoupler Phototransistor SOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.24
6,000
$0.225
8,000+
$0.215