text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690BT

SFH690BT Series Single Channel 70 V 3750 Vrms Phototransistor Optocoupler SOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
578
Web Price:
$0.86 USD Each
Total
$8.72
USD
Cost Per Unit
$4.36

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.