text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLT1000

TCLT1000 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOP-4L
Mounting Method: Surface Mount
Pricing Section
Stock:
2,638
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
18 Weeks
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.485
100
$0.455
500
$0.385
1,500+
$0.345