text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLT1006

TCLT1006 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOP-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.172
9,000
$0.17
12,000+
$0.169
Product Variant Information section