text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMD1000

Single Channel 35 V 3750 Vrms 600% CTR Photodarlington Optocoupler - SOP-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.77
USD
Quantity
Web Price
1
$0.765
250
$0.42
500
$0.395
750
$0.385
1,500+
$0.365
Product Variant Information section