text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1103

TCMT1103 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.375
100
$0.36
500
$0.325
1,500+
$0.305
Product Variant Information section