
Manufacturer Part #
TCMT1107
TCMT1107 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 70V |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,730
USA:
20,730
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1
$0.50
50
$0.385
100
$0.365
500
$0.33
1,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOP-4
Mounting Method:
Surface Mount