text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1600

TCMT1600 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.565
100
$0.535
500
$0.47
1,500+
$0.435