text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT4100

TCMT4100 Series Quad Channel 70V 3750 Vrms Phototransistor Optocoupler - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
739
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2.61
USD
Quantity
Web Price
1
$2.61
50
$1.99
100
$1.89
250
$1.78
500+
$1.69