text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL111S1(TA)-V

TIL11X Series 80 V 5000 Vrms Surface Mount Phototransistor Photocoupler - SDIP-6

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Operating Temp-Max: 110°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$265.00
USD
Quantity
Web Price
1,000
$0.265
2,000
$0.25
3,000
$0.24
4,000
$0.225
5,000+
$0.215
Product Variant Information section