text.skipToContent text.skipToNavigation

Manufacturer Part #

VO3062-X017T

VO3062 Series 1 Channel 600 V 5300 Vrms SMT PhotoTriac Optocoupler - SMD-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 600V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 300mW
Output Type: PhotoTriac
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-6
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$690.00
USD
Quantity
Web Price
1,000
$0.69
2,000
$0.565
4,000
$0.555
5,000+
$0.55
Product Variant Information section