text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 243,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.725
250 $0.36
500 $0.34
750 $0.325
1,500+ $0.31
Total:

$0.72

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5000V
Output Voltage-Max 80V
CTR-Min 100%
Operating Temp-Max 110°C