text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.56
4,000+ $0.45
Total:

$1,120.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 3750V
Output Voltage-Max 600V
Operating Temp-Max 100°C