text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM3053T

VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.14
USD
Quantity
Web Price
1
$1.14
50
$0.87
100
$0.83
250
$0.78
500+
$0.745