text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM452T

VOM452T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 25V
Directional: Uni-Directional
Propagation Delay: 0.5µs
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
8,058
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.40
USD
Quantity
Web Price
1
$1.40
50
$1.07
100
$1.02
250
$0.955
500+
$0.91