text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM453T

VOM453T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 25V
Directional: Uni-Directional
Data Rate: 1Mbps
Propagation Delay: 0.2µs/0.5µs
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 25mA
Power Dissipation: 0.1W
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,090.00
USD
Quantity
Web Price
2,000
$0.545
4,000
$0.445
6,000
$0.44
8,000+
$0.435
Product Variant Information section