text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM618A-7T

VOM618A Series 1-Channel 80 V 3750Vrms Low Input Current Phototransistor - SOP-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 110°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$735.00
USD
Quantity
Web Price
3,000+
$0.245
Product Variant Information section