text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2343404-1

Module Base Assembly Lumawise Endurance S 80 mm Key Vented Base

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
TE Connectivity 1-2343404-1 - Technical Attributes
Attributes Table
Type: Module Base
Shape: Circular
Color: Grey
Mounting Method: Boardlock
$Features & Applications

TE Connectivity’s LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor- and other control-system applications. Now, the Endurance S ecosystem has been expanded to enable additional use cases.

APPLICATIONS
• Street lighting
• Area lighting
• Sensor-ready control applications
• Outdoor luminaires
 – Wall packs
 – Parking lots
 – Walkways
• Photo-controls
• Central management systems
• City management systems

FEATURES
• Contact rating: 1.5A, 30V
• 10kV dielectric withstand voltage to mounting surface
• Four-pole contacts

Pricing Section
Global Stock:
96
Germany (Online Only):
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$591.36
USD
Quantity
Web Price
96
$6.16
192
$6.13
288
$6.11
384+
$6.09
Product Variant Information section