text.skipToContent text.skipToNavigation

Référence fabricant

10309

LUXEON Rebel 50 mm Black Triple Holder with Legs

Modèle ECAD:
Nom du fabricant: Carclo Optics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.Carclo’s LUXEON Rebel range of LED optics offers a selection of 10 mm, 20 mm and 26.5 mm optics and holders

10236 is a 20 mm white round LED optic holder

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
48
Multiples de :
48
Total 
32,16 $
USD
Quantité
Prix unitaire
48
$0.67
144
$0.65
240
$0.645
480
$0.635
960+
$0.615
Product Variant Information section