text.skipToContent text.skipToNavigation

Manufacturer Part #

10964

Lens Holder with Legs 16.3 mm High 1.5 mm Pin White

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code:
Product Specification Section
Carclo Optics 10964 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Color: White
Material: Polycarbonate
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
120
Total
$0.39
USD
Quantity
Web Price
1
$0.385
125
$0.365
400
$0.355
1,500
$0.34
5,000+
$0.315